
NSBC114YF3T5G | |
|---|---|
DigiKey Part Number | NSBC114YF3T5GOSTR-ND - Tape & Reel (TR) NSBC114YF3T5GOSCT-ND - Cut Tape (CT) NSBC114YF3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC114YF3T5G |
Description | TRANS PREBIAS NPN 50V SOT1123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123 |
Datasheet | Datasheet |
EDA/CAD Models | NSBC114YF3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 254 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1123 | |
Supplier Device Package | SOT-1123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,42320 Kč | 242,32 Kč |
| 500 | 1,78776 Kč | 893,88 Kč |
| 1 000 | 1,58199 Kč | 1 581,99 Kč |
| 2 000 | 1,40855 Kč | 2 817,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,13914 Kč | 9 113,12 Kč |
| 16 000 | 1,03546 Kč | 16 567,36 Kč |
| 24 000 | 0,98261 Kč | 23 582,64 Kč |
| 40 000 | 0,92321 Kč | 36 928,40 Kč |
| 56 000 | 0,88802 Kč | 49 729,12 Kč |
| 80 000 | 0,85383 Kč | 68 306,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



