
NSBA114YDXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSBA114YDXV6T1GTR-ND - Tape & Reel (TR) 488-NSBA114YDXV6T1GCT-ND - Cut Tape (CT) 488-NSBA114YDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBA114YDXV6T1G |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 500mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDA114TH-7 | Diodes Incorporated | 3 000 | DDA114TH-7DICT-ND | 14,07000 Kč | Direct |
| DDA143TH-7 | Diodes Incorporated | 2 850 | DDA143TH-7DICT-ND | 13,23000 Kč | Similar |
| PEMB11,115 | Nexperia USA Inc. | 4 000 | 1727-6498-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,10560 Kč | 310,56 Kč |
| 500 | 2,30516 Kč | 1 152,58 Kč |
| 1 000 | 2,04626 Kč | 2 046,26 Kč |
| 2 000 | 1,82767 Kč | 3 655,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,55055 Kč | 6 202,20 Kč |
| 8 000 | 1,40429 Kč | 11 234,32 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

