Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 450 mW Surface Mount, Wettable Flank 3-XDFNW (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBA114EMXWTBG

DigiKey Part Number
488-NSBA114EMXWTBGTR-ND - Tape & Reel (TR)
488-NSBA114EMXWTBGCT-ND - Cut Tape (CT)
488-NSBA114EMXWTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSBA114EMXWTBG
Description
BIAS RESISTOR TRANSISTORS (BRT)
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 450 mW Surface Mount, Wettable Flank 3-XDFNW (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Base (R1)
10 kOhms
Manufacturer
onsemi
Resistor - Emitter Base (R2)
10 kOhms
Series
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Power - Max
450 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount, Wettable Flank
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
3-XFDFN
Resistors Included
R1 and R2
Supplier Device Package
3-XDFNW (1x1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Factory Stock: 84 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,86600 Kč68,66 Kč
1004,35710 Kč435,71 Kč
5003,26938 Kč1 634,69 Kč
1 0002,91809 Kč2 918,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,33113 Kč6 993,39 Kč
6 0002,11845 Kč12 710,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč