
NSB1706DMW5T1G | |
|---|---|
DigiKey Part Number | NSB1706DMW5T1GOSTR-ND - Tape & Reel (TR) NSB1706DMW5T1GOSCT-ND - Cut Tape (CT) NSB1706DMW5T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSB1706DMW5T1G |
Description | TRANS PREBIAS 2NPN 50V SC-88A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NSB1706DMW5T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 187mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,49400 Kč | 34,94 Kč |
| 100 | 2,17240 Kč | 217,24 Kč |
| 500 | 1,59812 Kč | 799,06 Kč |
| 1 000 | 1,41203 Kč | 1 412,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17473 Kč | 3 524,19 Kč |
| 6 000 | 1,05489 Kč | 6 329,34 Kč |
| 9 000 | 0,99372 Kč | 8 943,48 Kč |
| 15 000 | 0,92497 Kč | 13 874,55 Kč |
| 21 000 | 0,88422 Kč | 18 568,62 Kč |
| 30 000 | 0,84461 Kč | 25 338,30 Kč |
| 75 000 | 0,75762 Kč | 56 821,50 Kč |
| 150 000 | 0,70387 Kč | 105 580,50 Kč |
| 300 000 | 0,67623 Kč | 202 869,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |



