
NRVUS1GFA | |
|---|---|
DigiKey Part Number | 488-NRVUS1GFATR-ND - Tape & Reel (TR) 488-NRVUS1GFACT-ND - Cut Tape (CT) 488-NRVUS1GFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS1GFA |
Description | DIODE STANDARD 400V 1A SOD123FL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 100 | 4,89460 Kč | 489,46 Kč |
| 500 | 3,69522 Kč | 1 847,61 Kč |
| 1 000 | 3,30802 Kč | 3 308,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93111 Kč | 8 793,33 Kč |
| 6 000 | 2,45677 Kč | 14 740,62 Kč |
| 9 000 | 2,41967 Kč | 21 777,03 Kč |
| 15 000 | 2,29840 Kč | 34 476,00 Kč |
| 21 000 | 2,21966 Kč | 46 612,86 Kč |
| 30 000 | 2,02106 Kč | 60 631,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

