
NRVUA220VT3G | |
---|---|
DigiKey Part Number | 488-NRVUA220VT3GTR-ND - Tape & Reel (TR) 488-NRVUA220VT3GCT-ND - Cut Tape (CT) 488-NRVUA220VT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUA220VT3G |
Description | DIODE STANDARD 200V 2A SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVUA220VT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,96000 Kč | 8,96 Kč |
10 | 5,95700 Kč | 59,57 Kč |
100 | 4,71800 Kč | 471,80 Kč |
500 | 3,55776 Kč | 1 778,88 Kč |
1 000 | 3,06284 Kč | 3 062,84 Kč |
2 000 | 2,86788 Kč | 5 735,76 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,16694 Kč | 10 834,70 Kč |
10 000 | 2,02051 Kč | 20 205,10 Kč |
15 000 | 2,01366 Kč | 30 204,90 Kč |
25 000 | 2,00825 Kč | 50 206,25 Kč |
35 000 | 1,94475 Kč | 68 066,25 Kč |
Unit Price without VAT: | 8,96000 Kč |
---|---|
Unit Price with VAT: | 10,84160 Kč |