


NRVTSM260EV2T1G | |
|---|---|
DigiKey Part Number | NRVTSM260EV2T1GOSTR-ND - Tape & Reel (TR) NRVTSM260EV2T1GOSCT-ND - Cut Tape (CT) NRVTSM260EV2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTSM260EV2T1G |
Description | DIODE SCHOTTKY 60V 2A POWERMITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 100 | 5,74090 Kč | 574,09 Kč |
| 500 | 4,34616 Kč | 2 173,08 Kč |
| 1 000 | 3,89639 Kč | 3 896,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,07796 Kč | 9 233,88 Kč |
| 6 000 | 2,81097 Kč | 16 865,82 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

