


NRVTS245ESFT3G | |
|---|---|
DigiKey Part Number | NRVTS245ESFT3GOSTR-ND - Tape & Reel (TR) NRVTS245ESFT3GOSCT-ND - Cut Tape (CT) NRVTS245ESFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS245ESFT3G |
Description | DIODE SCHOTTKY 45V 2A SOD123FL |
Customer Reference | |
Detailed Description | Diode 45 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 8,16700 Kč | 81,67 Kč |
| 100 | 5,22460 Kč | 522,46 Kč |
| 500 | 3,95320 Kč | 1 976,60 Kč |
| 1 000 | 3,54293 Kč | 3 542,93 Kč |
| 2 000 | 3,19718 Kč | 6 394,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 8,16700 Kč | 81,67 Kč |
| 100 | 5,22460 Kč | 522,46 Kč |
| 500 | 3,95320 Kč | 1 976,60 Kč |
| 1 000 | 3,54293 Kč | 3 542,93 Kč |
| 2 000 | 3,19718 Kč | 6 394,36 Kč |
| 5 000 | 2,82268 Kč | 14 113,40 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |


