
NRVTS15100PFST3G | |
|---|---|
DigiKey Part Number | 488-NRVTS15100PFST3GTR-ND - Tape & Reel (TR) 488-NRVTS15100PFST3GCT-ND - Cut Tape (CT) 488-NRVTS15100PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS15100PFST3G |
Description | DIODE SCHOTTKY 100V 15A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | NRVTS15100PFST3G Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Mfr | Capacitance @ Vr, F 1150pf @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package TO-277-3 |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 15 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15PM10HM3/H | Vishay General Semiconductor - Diodes Division | 10 964 | V15PM10HM3/HGICT-ND | 45,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 23,83300 Kč | 238,33 Kč |
| 100 | 15,93960 Kč | 1 593,96 Kč |
| 500 | 12,55386 Kč | 6 276,93 Kč |
| 1 000 | 11,46428 Kč | 11 464,28 Kč |
| 2 000 | 10,54772 Kč | 21 095,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,84839 Kč | 44 241,95 Kč |
| 10 000 | 8,50944 Kč | 85 094,40 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

