
NRVS1DFL | |
|---|---|
DigiKey Part Number | 488-NRVS1DFLTR-ND - Tape & Reel (TR) 488-NRVS1DFLCT-ND - Cut Tape (CT) 488-NRVS1DFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVS1DFL |
Description | DIODE STANDARD 200V 1A SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | NRVS1DFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 5,44480 Kč | 544,48 Kč |
| 500 | 4,12652 Kč | 2 063,26 Kč |
| 1 000 | 3,70090 Kč | 3 700,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,71462 Kč | 8 143,86 Kč |
| 6 000 | 2,66675 Kč | 16 000,50 Kč |
| 9 000 | 2,59176 Kč | 23 325,84 Kč |
| 15 000 | 2,56565 Kč | 38 484,75 Kč |
| 21 000 | 2,32816 Kč | 48 891,36 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |




