Similar

NRVRGF1B | |
|---|---|
DigiKey Part Number | 488-NRVRGF1BTR-ND - Tape & Reel (TR) 488-NRVRGF1BCT-ND - Cut Tape (CT) 488-NRVRGF1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVRGF1B |
Description | DIODE STANDARD 100V 1A SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 8.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,87482 Kč | 21 561,15 Kč |
| 15 000 | 2,65383 Kč | 39 807,45 Kč |
| 22 500 | 2,54124 Kč | 57 177,90 Kč |
| 37 500 | 2,41476 Kč | 90 553,50 Kč |
| 52 500 | 2,39377 Kč | 125 672,93 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


