Diode 40 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBS240LNT3G

DigiKey Part Number
488-NRVBS240LNT3GTR-ND - Tape & Reel (TR)
488-NRVBS240LNT3GCT-ND - Cut Tape (CT)
488-NRVBS240LNT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBS240LNT3G
Description
DIODE SCHOTTKY 40V 2A SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
109,13600 Kč91,36 Kč
1007,19700 Kč719,70 Kč
5005,51004 Kč2 755,02 Kč
1 0004,96633 Kč4 966,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,44420 Kč8 610,50 Kč
5 0003,36009 Kč16 800,45 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč