


NRVBM2H100T3G | |
|---|---|
DigiKey Part Number | 488-NRVBM2H100T3GTR-ND - Tape & Reel (TR) 488-NRVBM2H100T3GCT-ND - Cut Tape (CT) 488-NRVBM2H100T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBM2H100T3G |
Description | DIODE SCHOTTKY 100V 2A POWERMITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | NRVBM2H100T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 100 | 12,46860 Kč | 1 246,86 Kč |
| 500 | 9,75316 Kč | 4 876,58 Kč |
| 1 000 | 8,87900 Kč | 8 879,00 Kč |
| 2 000 | 8,39479 Kč | 16 789,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 6,85847 Kč | 82 301,64 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


