
NRVBB20100CTT4G | |
|---|---|
DigiKey Part Number | NRVBB20100CTT4GOSTR-ND - Tape & Reel (TR) NRVBB20100CTT4GOSCT-ND - Cut Tape (CT) NRVBB20100CTT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBB20100CTT4G |
Description | DIODE ARRAY SCHOT 100V 10A D2PAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | NRVBB20100CTT4G Models |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,87000 Kč | 69,87 Kč |
| 10 | 45,42300 Kč | 454,23 Kč |
| 100 | 31,45640 Kč | 3 145,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 22,35866 Kč | 17 886,93 Kč |
| 1 600 | 20,77938 Kč | 33 247,01 Kč |
| Unit Price without VAT: | 69,87000 Kč |
|---|---|
| Unit Price with VAT: | 84,54270 Kč |

