
NRVB30H100MFST3G | |
|---|---|
DigiKey Part Number | 488-NRVB30H100MFST3GTR-ND - Tape & Reel (TR) 488-NRVB30H100MFST3GCT-ND - Cut Tape (CT) 488-NRVB30H100MFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB30H100MFST3G |
Description | DIODE SCHOTTKY 100V 30A 5DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NRVB30H100MFST3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 10 | 31,76300 Kč | 317,63 Kč |
| 100 | 21,57080 Kč | 2 157,08 Kč |
| 500 | 17,20620 Kč | 8 603,10 Kč |
| 1 000 | 15,80242 Kč | 15 802,42 Kč |
| 2 000 | 15,30669 Kč | 30 613,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,50546 Kč | 62 527,30 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |









