Diode 100 V 6A Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRTS6100TFSTWG

DigiKey Part Number
488-NRTS6100TFSTWGTR-ND - Tape & Reel (TR)
488-NRTS6100TFSTWGCT-ND - Cut Tape (CT)
488-NRTS6100TFSTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRTS6100TFSTWG
Description
DIODE SCHOTTKY 100V 6A 8WDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 6A Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
782pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
8-WDFN (3.3x3.3)
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
680 mV @ 6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,82143 Kč24 107,15 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč