5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRTS30100MFST3G

DigiKey Part Number
488-NRTS30100MFST3GTR-ND - Tape & Reel (TR)
488-NRTS30100MFST3GCT-ND - Cut Tape (CT)
488-NRTS30100MFST3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRTS30100MFST3G
Description
DIODE SCHOTTKY 100V 30A 5DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 30A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
2540pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,78000 Kč47,78 Kč
1030,60700 Kč306,07 Kč
10020,82270 Kč2 082,27 Kč
50016,63076 Kč8 315,38 Kč
1 00016,09041 Kč16 090,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,14573 Kč65 728,65 Kč
Manufacturers Standard Package
Unit Price without VAT:47,78000 Kč
Unit Price with VAT:57,81380 Kč