
NRTS10100PFST3G | |
|---|---|
DigiKey Part Number | 488-NRTS10100PFST3GTR-ND - Tape & Reel (TR) 488-NRTS10100PFST3GCT-ND - Cut Tape (CT) 488-NRTS10100PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRTS10100PFST3G |
Description | DIODE SCHOTTKY 100V 10A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | NRTS10100PFST3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 760pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 100 | 13,54360 Kč | 1 354,36 Kč |
| 500 | 10,62856 Kč | 5 314,28 Kč |
| 1 000 | 9,69037 Kč | 9 690,37 Kč |
| 2 000 | 9,32705 Kč | 18 654,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,95143 Kč | 39 757,15 Kč |
| 10 000 | 7,62010 Kč | 76 201,00 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |



