Diode 100 V 10A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRTS10100PFST3G

DigiKey Part Number
488-NRTS10100PFST3GTR-ND - Tape & Reel (TR)
488-NRTS10100PFST3GCT-ND - Cut Tape (CT)
488-NRTS10100PFST3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRTS10100PFST3G
Description
DIODE SCHOTTKY 100V 10A TO2773
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-277-3
Datasheet
 Datasheet
EDA/CAD Models
NRTS10100PFST3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
760pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 534
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,47000 Kč25,47 Kč
1016,88200 Kč168,82 Kč
10013,54360 Kč1 354,36 Kč
50010,62856 Kč5 314,28 Kč
1 0009,69037 Kč9 690,37 Kč
2 0009,32705 Kč18 654,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,95143 Kč39 757,15 Kč
10 0007,62010 Kč76 201,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,47000 Kč
Unit Price with VAT:30,81870 Kč