
NOIP1SP0480A-STI | |
|---|---|
DigiKey Part Number | 5556-NOIP1SP0480A-STI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SP0480A-STI |
Description | IC IMAGE SENSOR CMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 808H x 608V 4.8µm x 4.8µm 67-ODCSP (4.93x6.13) |
Datasheet | Datasheet |
Category | Active Pixel Array 808H x 608V |
Manufacturer onsemi | Frames per Second 120.0 |
Series | Voltage - Supply 1.7V ~ 1.9V, 3.2V ~ 3.4V |
Packaging Tray | Package / Case 67-WFBGA, CSPBGA |
Part Status Active | Supplier Device Package 67-ODCSP (4.93x6.13) |
Type CMOS | Operating Temperature -40°C ~ 85°C (TJ) |
Pixel Size 4.8µm x 4.8µm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,45000 Kč | 615,45 Kč |
| 5 | 563,71200 Kč | 2 818,56 Kč |
| 10 | 544,49900 Kč | 5 444,99 Kč |
| 25 | 521,50640 Kč | 13 037,66 Kč |
| 50 | 505,77460 Kč | 25 288,73 Kč |
| 100 | 491,34690 Kč | 49 134,69 Kč |
| Unit Price without VAT: | 615,45000 Kč |
|---|---|
| Unit Price with VAT: | 744,69450 Kč |



