
NLX2G66DMUTCG | |
|---|---|
DigiKey Part Number | 488-NLX2G66DMUTCGTR-ND - Tape & Reel (TR) 488-NLX2G66DMUTCGCT-ND - Cut Tape (CT) 488-NLX2G66DMUTCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLX2G66DMUTCG |
Description | IC SWITCH SPST-NOX2 5.5OHM 8UDFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 5.5Ohm 8-UDFN (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLX2G66DMUTCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 5.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 4.5Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.9ns, 6ns | |
-3db Bandwidth | 270MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 10,04100 Kč | 100,41 Kč |
| 25 | 9,01800 Kč | 225,45 Kč |
| 100 | 7,87900 Kč | 787,90 Kč |
| 250 | 7,33888 Kč | 1 834,72 Kč |
| 500 | 7,01260 Kč | 3 506,30 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |

