NLX1G332CMUTCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,86534 Kč
Datasheet
OR Gate IC 1 Channel 6-UDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX1G332CMUTCG

DigiKey Part Number
NLX1G332CMUTCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLX1G332CMUTCG
Description
IC GATE OR 1CH 3-INP 6UDFN
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-UDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NLX1G332CMUTCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-UDFN (1x1)
Number of Inputs
3
Package / Case
6-UFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G332GS,132Nexperia USA Inc.01727-74LVC1G332GS,132TR-ND1,86534 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes