
NLVLVX4245DTR2G | |
|---|---|
DigiKey Part Number | 488-NLVLVX4245DTR2GTR-ND - Tape & Reel (TR) 488-NLVLVX4245DTR2GCT-ND - Cut Tape (CT) 488-NLVLVX4245DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVLVX4245DTR2G |
Description | IC TXRX DUAL OCT 3ST LV 24-TSSOP |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | 3-State | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,29506 Kč | 45 737,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 29,51200 Kč | 295,12 Kč |
| 25 | 26,86840 Kč | 671,71 Kč |
| 100 | 23,96330 Kč | 2 396,33 Kč |
| 250 | 22,57740 Kč | 5 644,35 Kč |
| 500 | 21,74128 Kč | 10 870,64 Kč |
| 1 000 | 21,05337 Kč | 21 053,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,15000 Kč | 63,15 Kč |
| 10 | 39,99500 Kč | 399,95 Kč |
| 25 | 33,96640 Kč | 849,16 Kč |
| 100 | 27,14820 Kč | 2 714,82 Kč |
| 250 | 23,79912 Kč | 5 949,78 Kč |
| 500 | 21,73876 Kč | 10 869,38 Kč |
| 1 000 | 20,01287 Kč | 20 012,87 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |





