Transceiver, Non-Inverting 1 Element 8 Bit per Element Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHCT245ADTR2G

DigiKey Part Number
488-NLVHCT245ADTR2GTR-ND - Tape & Reel (TR)
488-NLVHCT245ADTR2GCT-ND - Cut Tape (CT)
488-NLVHCT245ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVHCT245ADTR2G
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
onsemi
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Logic Type
Transceiver, Non-Inverting
Supplier Device Package
20-TSSOP
Number of Elements
1
Base Product Number
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT245ADTR2G-Qonsemi2 500488-MC74HCT245ADTR2G-QCT-ND0,27211 KčMFR Recommended
74HCT245PW-Q100JNexperia USA Inc.1 2301727-74HCT245PW-Q100JCT-ND0,45000 KčSimilar
In-Stock: 2 190
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,84800 Kč98,48 Kč
258,83600 Kč220,90 Kč
1007,72310 Kč772,31 Kč
2507,19056 Kč1 797,64 Kč
5006,87012 Kč3 435,06 Kč
1 0006,60639 Kč6 606,39 Kč
Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1016,65100 Kč166,51 Kč
2513,88400 Kč347,10 Kč
10010,74050 Kč1 074,05 Kč
2509,19712 Kč2 299,28 Kč
5008,24760 Kč4 123,80 Kč
1 0007,45177 Kč7 451,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč