NLVHCT14ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5 273
Unit Price: 8,61000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,71294 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHCT14ADR2G

DigiKey Part Number
488-NLVHCT14ADR2GTR-ND - Tape & Reel (TR)
488-NLVHCT14ADR2GCT-ND - Cut Tape (CT)
488-NLVHCT14ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVHCT14ADR2G
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.1V ~ 0.26V
Series
Input Logic Level - High
3.98V ~ 5.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
32ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-SOIC
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC14ADR2Gonsemi5 273MC74HC14ADR2GOSCT-ND8,61000 KčSimilar
74HCT14D-Q100,118Nexperia USA Inc.01727-74HCT14D-Q100,118TR-ND2,71294 KčSimilar
Obsolete
Marketplace Stock: 45 857 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

45 857In Stock
Ships from Rochester Electronics, LLC