Similar
Similar

NLVHCT14ADR2G | |
|---|---|
DigiKey Part Number | 488-NLVHCT14ADR2GTR-ND - Tape & Reel (TR) 488-NLVHCT14ADR2GCT-ND - Cut Tape (CT) 488-NLVHCT14ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVHCT14ADR2G |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.1V ~ 0.26V |
Series | Input Logic Level - High 3.98V ~ 5.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 32ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC14ADR2G | onsemi | 5 273 | MC74HC14ADR2GOSCT-ND | 8,61000 Kč | Similar |
| 74HCT14D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT14D-Q100,118TR-ND | 2,71294 Kč | Similar |



