
NLVHCT125ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLVHCT125ADTR2GTR-ND - Tape & Reel (TR) 488-NLVHCT125ADTR2GCT-ND - Cut Tape (CT) 488-NLVHCT125ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVHCT125ADTR2G |
Description | IC BUFFER NON-INVERT 6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
EDA/CAD Models | NLVHCT125ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,02280 Kč | 125,57 Kč |
| 100 | 4,34030 Kč | 434,03 Kč |
| 250 | 4,01564 Kč | 1 003,91 Kč |
| 500 | 3,81954 Kč | 1 909,77 Kč |
| 1 000 | 3,65827 Kč | 3 658,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,99323 Kč | 9 983,08 Kč |
| 5 000 | 3,63853 Kč | 18 192,65 Kč |
| 7 500 | 3,45843 Kč | 25 938,22 Kč |
| 12 500 | 3,25650 Kč | 40 706,25 Kč |
| 17 500 | 3,13722 Kč | 54 901,35 Kč |
| 25 000 | 3,02151 Kč | 75 537,75 Kč |
| 62 500 | 2,97909 Kč | 186 193,12 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

