
NLV74VHCT00ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74VHCT00ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74VHCT00ADTR2GCT-ND - Cut Tape (CT) 488-NLV74VHCT00ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHCT00ADTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74VHCT00ADTR2G Models |
Category | Input Logic Level - Low 0.53V ~ 0.8V |
Mfr | Input Logic Level - High 1.4V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 3V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT00ADTR2G | onsemi | 85 | MC74VHCT00ADTR2GOSCT-ND | 1,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,24343 Kč | 10 608,58 Kč |
| 5 000 | 4,12280 Kč | 20 614,00 Kč |
| Unit Price without VAT: | 4,24343 Kč |
|---|---|
| Unit Price with VAT: | 5,13455 Kč |

