
NLV74VHC04DTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74VHC04DTR2GTR-ND - Tape & Reel (TR) 488-NLV74VHC04DTR2GCT-ND - Cut Tape (CT) 488-NLV74VHC04DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHC04DTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74VHC04DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.36V | |
Input Logic Level - High | 1.9V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,63336 Kč | 11 583,40 Kč |
| 5 000 | 4,23387 Kč | 21 169,35 Kč |
| 7 500 | 4,03093 Kč | 30 231,97 Kč |
| 12 500 | 3,80355 Kč | 47 544,38 Kč |
| 17 500 | 3,66916 Kč | 64 210,30 Kč |
| 25 000 | 3,57850 Kč | 89 462,50 Kč |
| Unit Price without VAT: | 4,63336 Kč |
|---|---|
| Unit Price with VAT: | 5,60637 Kč |

