NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74LCX00DTR2G

DigiKey Part Number
488-NLV74LCX00DTR2GTR-ND - Tape & Reel (TR)
488-NLV74LCX00DTR2GCT-ND - Cut Tape (CT)
488-NLV74LCX00DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74LCX00DTR2G
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74LCX00DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.7V ~ 0.8V
Mfr
Input Logic Level - High
1.7V ~ 2V
Series
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 3.6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
10 µA
Base Product Number
Current - Output High, Low
24mA, 24mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC00APW-Q100JNexperia USA Inc.01727-74LVC00APW-Q100JCT-ND5,25000 KčSimilar
In-Stock: 2 025
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,43300 Kč74,33 Kč
256,64360 Kč166,09 Kč
1005,77450 Kč577,45 Kč
2505,35868 Kč1 339,67 Kč
5005,10882 Kč2 554,41 Kč
1 0004,90282 Kč4 902,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,11360 Kč12 784,00 Kč
5 0004,68180 Kč23 409,00 Kč
7 5004,46252 Kč33 468,90 Kč
12 5004,21673 Kč52 709,12 Kč
17 5004,07154 Kč71 251,95 Kč
25 0004,04212 Kč101 053,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč