Similar
Similar
Similar
Similar
Similar
Similar

NLV74HC74ADTR2G | |
|---|---|
DigiKey Part Number | NLV74HC74ADTR2GOSTR-ND - Tape & Reel (TR) NLV74HC74ADTR2GOSCT-ND - Cut Tape (CT) NLV74HC74ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC74ADTR2G |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC74ADTR2G Models |
Category | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC74PW-Q100,118 | Nexperia USA Inc. | 412 | 1727-8405-1-ND | 6,09000 Kč | Similar |
| SN74HC74MPWREP | Texas Instruments | 3 861 | 296-23317-1-ND | 48,30000 Kč | Similar |
| SN74HC74PW | Texas Instruments | 26 670 | 296-26487-5-ND | 20,79000 Kč | Similar |
| SN74HC74PWT | Texas Instruments | 2 458 | 296-31826-1-ND | 20,79000 Kč | Similar |
| SN74HC74QPWRG4Q1 | Texas Instruments | 2 416 | 296-24550-1-ND | 13,44000 Kč | Similar |



