NLV74HC74ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 68 881
Unit Price: 7,70000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 4,66649 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 20
Unit Price: 7,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 844
Unit Price: 47,85000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 116
Unit Price: 20,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 458
Unit Price: 20,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 661
Unit Price: 13,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 903
Unit Price: 10,19000 Kč
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC74ADTR2G

DigiKey Part Number
NLV74HC74ADTR2GOSTR-ND - Tape & Reel (TR)
NLV74HC74ADTR2GOSCT-ND - Cut Tape (CT)
NLV74HC74ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC74ADTR2G
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC74ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes