Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC574ADTR2G

DigiKey Part Number
488-NLV74HC574ADTR2GTR-ND - Tape & Reel (TR)
488-NLV74HC574ADTR2GCT-ND - Cut Tape (CT)
488-NLV74HC574ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC574ADTR2G
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC574ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1017,82700 Kč178,27 Kč
2514,88320 Kč372,08 Kč
10011,54470 Kč1 154,47 Kč
2509,90264 Kč2 475,66 Kč
5008,89266 Kč4 446,33 Kč
1 0008,04664 Kč8 046,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,94068 Kč17 351,70 Kč
5 0006,75951 Kč33 797,55 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč