


NLV74HC4538ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC4538ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC4538ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC4538ADR2G |
Description | IC MMV 2-CIR 30-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 30 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC4538ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 30 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 25 | 12,51480 Kč | 312,87 Kč |
| 100 | 11,00720 Kč | 1 100,72 Kč |
| 250 | 10,28820 Kč | 2 572,05 Kč |
| 500 | 9,85520 Kč | 4 927,60 Kč |
| 1 000 | 9,49866 Kč | 9 498,66 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

