


NLV74HC4052ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC4052ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC4052ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC4052ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC4052ADR2G |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC4052ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 95MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 80pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč |
| 10 | 7,17800 Kč | 71,78 Kč |
| 25 | 6,40840 Kč | 160,21 Kč |
| 100 | 5,56350 Kč | 556,35 Kč |
| 250 | 5,16320 Kč | 1 290,80 Kč |
| 500 | 4,92104 Kč | 2 460,52 Kč |
| 1 000 | 4,72151 Kč | 4 721,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,94584 Kč | 12 364,60 Kč |
| 5 000 | 4,52610 Kč | 22 630,50 Kč |
| 7 500 | 4,31295 Kč | 32 347,12 Kč |
| 12 500 | 4,07403 Kč | 50 925,37 Kč |
| 17 500 | 3,93292 Kč | 68 826,10 Kč |
| 25 000 | 3,88813 Kč | 97 203,25 Kč |
| Unit Price without VAT: | 10,19000 Kč |
|---|---|
| Unit Price with VAT: | 12,32990 Kč |

