NLV74HC00ADG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,07000 Kč
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC00ADG

DigiKey Part Number
NLV74HC00ADG-ND
Manufacturer
Manufacturer Product Number
NLV74HC00ADG
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC00ADG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types