
NLV14053BDTR2G | |
|---|---|
DigiKey Part Number | 488-NLV14053BDTR2GTR-ND - Tape & Reel (TR) 488-NLV14053BDTR2GCT-ND - Cut Tape (CT) 488-NLV14053BDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14053BDTR2G |
Description | IC SWITCH SPDTX3 280OHM 16TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 280Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV14053BDTR2G Models |
Category | -3db Bandwidth 17MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SPDT | Grade Automotive |
Multiplexer/Demultiplexer Circuit 2:1 | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 280Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 25 | 7,71880 Kč | 192,97 Kč |
| 100 | 6,72360 Kč | 672,36 Kč |
| 250 | 6,25152 Kč | 1 562,88 Kč |
| 500 | 5,96680 Kč | 2 983,40 Kč |
| 1 000 | 5,82149 Kč | 5 821,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,48468 Kč | 13 711,70 Kč |
| 5 000 | 5,33547 Kč | 26 677,35 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

