16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14052BDTR2G

DigiKey Part Number
488-NLV14052BDTR2GTR-ND - Tape & Reel (TR)
488-NLV14052BDTR2GCT-ND - Cut Tape (CT)
488-NLV14052BDTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14052BDTR2G
Description
IC SWITCH DT4TX2 280OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:4 280Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV14052BDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
DP4T
Multiplexer/Demultiplexer Circuit
2:4
Number of Circuits
2
On-State Resistance (Max)
280Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
17MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 500
Check Lead Time
Marketplace Stock: 3 056 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,68000 Kč29,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,32170 Kč18 304,25 Kč
5 0006,74935 Kč33 746,75 Kč
7 5006,45867 Kč48 440,02 Kč
12 5006,25185 Kč78 148,12 Kč
Manufacturers Standard Package
Unit Price without VAT:29,68000 Kč
Unit Price with VAT:35,91280 Kč

Other Suppliers on DigiKey

3 056In Stock
Ships from Rochester Electronics, LLC