


NLV14028BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14028BDR2GTR-ND - Tape & Reel (TR) 488-NLV14028BDR2GCT-ND - Cut Tape (CT) 488-NLV14028BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14028BDR2G |
Description | IC DECODER 1 X 4:10 16-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14028BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,01320 Kč | 175,33 Kč |
| 100 | 6,10410 Kč | 610,41 Kč |
| 250 | 5,66864 Kč | 1 417,16 Kč |
| 500 | 5,40572 Kč | 2 702,86 Kč |
| 1 000 | 5,24950 Kč | 5 249,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,96191 Kč | 12 404,77 Kč |
| 5 000 | 4,82454 Kč | 24 122,70 Kč |
| 7 500 | 4,75571 Kč | 35 667,82 Kč |
| 12 500 | 4,67946 Kč | 58 493,25 Kč |
| 17 500 | 4,63489 Kč | 81 110,58 Kč |
| 25 000 | 4,59204 Kč | 114 801,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

