NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14011UBDR2G

DigiKey Part Number
488-NLV14011UBDR2GTR-ND - Tape & Reel (TR)
488-NLV14011UBDR2GCT-ND - Cut Tape (CT)
488-NLV14011UBDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14011UBDR2G
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14011UBDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.5mA, 8.8mA
Mfr
Input Logic Level - Low
1V ~ 2.5V
Series
Input Logic Level - High
4V ~ 12.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 22 500
Check Lead Time
Marketplace Stock: 2 500 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,22320 Kč10 558,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč

Other Suppliers on DigiKey

2 500In Stock
Ships from Flip Electronics