
NLV14011BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14011BDR2GTR-ND - Tape & Reel (TR) 488-NLV14011BDR2GCT-ND - Cut Tape (CT) 488-NLV14011BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14011BDR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14011BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,46978 Kč | 11 174,45 Kč |
| 5 000 | 4,08239 Kč | 20 411,95 Kč |
| 7 500 | 3,88560 Kč | 29 142,00 Kč |
| 12 500 | 3,66508 Kč | 45 813,50 Kč |
| 17 500 | 3,53478 Kč | 61 858,65 Kč |
| 25 000 | 3,43174 Kč | 85 793,50 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |

