


NLHV4157NDFT2G | |
|---|---|
DigiKey Part Number | NLHV4157NDFT2GOSTR-ND - Tape & Reel (TR) NLHV4157NDFT2GOSCT-ND - Cut Tape (CT) NLHV4157NDFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLHV4157NDFT2G |
Description | NEGATIVE VOLTAGE SPDT SWITCH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch IC 1 Channel SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NLHV4157NDFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 200MHz | |
Features | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,58300 Kč | 35,83 Kč |
| 25 | 3,16600 Kč | 79,15 Kč |
| 100 | 2,71210 Kč | 271,21 Kč |
| 250 | 2,49544 Kč | 623,86 Kč |
| 500 | 2,36504 Kč | 1 182,52 Kč |
| 1 000 | 2,25714 Kč | 2 257,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12397 Kč | 6 371,91 Kč |
| 6 000 | 2,05884 Kč | 12 353,04 Kč |
| 9 000 | 2,02620 Kč | 18 235,80 Kč |
| 15 000 | 1,99004 Kč | 29 850,60 Kč |
| 21 000 | 1,96892 Kč | 41 347,32 Kč |
| 30 000 | 1,94860 Kč | 58 458,00 Kč |
| 75 000 | 1,90484 Kč | 142 863,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |



