
NLHV4051DTR2G | |
|---|---|
DigiKey Part Number | NLHV4051DTR2GOSTR-ND - Tape & Reel (TR) NLHV4051DTR2GOSCT-ND - Cut Tape (CT) NLHV4051DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLHV4051DTR2G |
Description | IC MUX 8:1 280OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 280Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 7,61160 Kč | 190,29 Kč |
| 100 | 6,62860 Kč | 662,86 Kč |
| 250 | 6,16260 Kč | 1 540,65 Kč |
| 500 | 5,88052 Kč | 2 940,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 14,84000 Kč | 148,40 Kč |
| 25 | 12,33520 Kč | 308,38 Kč |
| 100 | 9,50620 Kč | 950,62 Kč |
| 250 | 8,11604 Kč | 2 029,01 Kč |
| 500 | 7,26014 Kč | 3 630,07 Kč |
| 1 000 | 6,54297 Kč | 6 542,97 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |

