


NLASTV4599DFT2G | |
|---|---|
DigiKey Part Number | 488-NLASTV4599DFT2GTR-ND - Tape & Reel (TR) 488-NLASTV4599DFT2GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLASTV4599DFT2G |
Description | IC SWITCH SPDTX1 25OHM SC88 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 25Ohm SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NLASTV4599DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 8ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |

