
NLAS323USG | |
|---|---|
DigiKey Part Number | NLAS323USGOSTR-ND - Tape & Reel (TR) NLAS323USGOSCT-ND - Cut Tape (CT) NLAS323USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLAS323USG |
Description | IC SWITCH SPST-NO X 2 25OHM US8 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 25Ohm US8 |
Datasheet | Datasheet |
EDA/CAD Models | NLAS323USG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 9ns, 10ns | |
-3db Bandwidth | 220MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,88924 Kč | 20 667,72 Kč |
| 6 000 | 6,71706 Kč | 40 302,36 Kč |
| 9 000 | 6,63082 Kč | 59 677,38 Kč |
| 15 000 | 6,53527 Kč | 98 029,05 Kč |
| 21 000 | 6,47944 Kč | 136 068,24 Kč |
| 30 000 | 6,42571 Kč | 192 771,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 10,73600 Kč | 107,36 Kč |
| 25 | 9,64920 Kč | 241,23 Kč |
| 100 | 8,44530 Kč | 844,53 Kč |
| 250 | 7,87184 Kč | 1 967,96 Kč |
| 500 | 7,52580 Kč | 3 762,90 Kč |
| 1 000 | 7,24099 Kč | 7 240,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 17,85000 Kč | 178,50 Kč |
| 25 | 14,89480 Kč | 372,37 Kč |
| 100 | 11,55010 Kč | 1 155,01 Kč |
| 250 | 9,90696 Kč | 2 476,74 Kč |
| 500 | 8,89658 Kč | 4 448,29 Kč |
| 1 000 | 8,04973 Kč | 8 049,73 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |

