8 VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS323USG

DigiKey Part Number
NLAS323USGOSTR-ND - Tape & Reel (TR)
NLAS323USGOSCT-ND - Cut Tape (CT)
NLAS323USGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLAS323USG
Description
IC SWITCH SPST-NO X 2 25OHM US8
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 25Ohm US8
Datasheet
 Datasheet
EDA/CAD Models
NLAS323USG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
9ns, 10ns
-3db Bandwidth
220MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 959
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,88924 Kč20 667,72 Kč
6 0006,71706 Kč40 302,36 Kč
9 0006,63082 Kč59 677,38 Kč
15 0006,53527 Kč98 029,05 Kč
21 0006,47944 Kč136 068,24 Kč
30 0006,42571 Kč192 771,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
1010,73600 Kč107,36 Kč
259,64920 Kč241,23 Kč
1008,44530 Kč844,53 Kč
2507,87184 Kč1 967,96 Kč
5007,52580 Kč3 762,90 Kč
1 0007,24099 Kč7 240,99 Kč
Digi-Reel®
QuantityUnit PriceExt Price
129,05000 Kč29,05 Kč
1017,85000 Kč178,50 Kč
2514,89480 Kč372,37 Kč
10011,55010 Kč1 155,01 Kč
2509,90696 Kč2 476,74 Kč
5008,89658 Kč4 448,29 Kč
1 0008,04973 Kč8 049,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč