
NL5X4002DR2G-Q | |
|---|---|
DigiKey Part Number | 488-NL5X4002DR2G-QTR-ND - Tape & Reel (TR) 488-NL5X4002DR2G-QCT-ND - Cut Tape (CT) 488-NL5X4002DR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL5X4002DR2G-Q |
Description | IC XLTR VL BIDIR 8-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer onsemi | Output Type Open Drain, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Bidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - VCCA 1.65 V ~ 5.5 V | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 7,63300 Kč | 76,33 Kč |
| 25 | 6,82400 Kč | 170,60 Kč |
| 100 | 5,93340 Kč | 593,34 Kč |
| 250 | 5,50920 Kč | 1 377,30 Kč |
| 500 | 5,25308 Kč | 2 626,54 Kč |
| 1 000 | 5,09583 Kč | 5 095,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,82021 Kč | 12 050,53 Kč |
| 5 000 | 4,68615 Kč | 23 430,75 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |





