Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 14-QFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL3X5004MN1TXG-Q

DigiKey Part Number
488-NL3X5004MN1TXG-QTR-ND - Tape & Reel (TR)
488-NL3X5004MN1TXG-QCT-ND - Cut Tape (CT)
488-NL3X5004MN1TXG-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL3X5004MN1TXG-Q
Description
IC XLTR VL BIDIR 14-QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 14-QFN (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 3.6 V
Voltage - VCCB
0.9 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
140Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-QFN (3.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,93700 Kč159,37 Kč
2514,38800 Kč359,70 Kč
10012,68700 Kč1 268,70 Kč
25011,87648 Kč2 969,12 Kč
50011,43384 Kč5 716,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,48962 Kč31 468,86 Kč
6 00010,24657 Kč61 479,42 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč