Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL37WZ17USG-Q

DigiKey Part Number
488-NL37WZ17USG-QTR-ND - Tape & Reel (TR)
488-NL37WZ17USG-QCT-ND - Cut Tape (CT)
488-NL37WZ17USG-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL37WZ17USG-Q
Description
IC BUFF 1.65V US8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8
Datasheet
 Datasheet
EDA/CAD Models
NL37WZ17USG-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
onsemi
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Logic Type
Buffer, Non-Inverting
Qualification
AEC-Q100
Number of Elements
3
Mounting Type
Surface Mount
Number of Bits per Element
1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Input Type
Schmitt Trigger
Supplier Device Package
US8
Output Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,94200 Kč39,42 Kč
253,48720 Kč87,18 Kč
1002,99280 Kč299,28 Kč
2502,75628 Kč689,07 Kč
5002,61402 Kč1 307,01 Kč
1 0002,49682 Kč2 496,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,35194 Kč7 055,82 Kč
6 0002,28107 Kč13 686,42 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč