
NL37WZ17USG-Q | |
|---|---|
DigiKey Part Number | 488-NL37WZ17USG-QTR-ND - Tape & Reel (TR) 488-NL37WZ17USG-QCT-ND - Cut Tape (CT) 488-NL37WZ17USG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL37WZ17USG-Q |
Description | IC BUFF 1.65V US8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL37WZ17USG-Q Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Non-Inverting | Qualification AEC-Q100 |
Number of Elements 3 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Input Type Schmitt Trigger | Supplier Device Package US8 |
Output Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,94200 Kč | 39,42 Kč |
| 25 | 3,48720 Kč | 87,18 Kč |
| 100 | 2,99280 Kč | 299,28 Kč |
| 250 | 2,75628 Kč | 689,07 Kč |
| 500 | 2,61402 Kč | 1 307,01 Kč |
| 1 000 | 2,49682 Kč | 2 496,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,35194 Kč | 7 055,82 Kč |
| 6 000 | 2,28107 Kč | 13 686,42 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

